Prevents rust stains on best corners, pots and pans
Against rust in your dishwasher
Without chemicals
Technical specifications
Factory colour
Aluminium
Product type
Anti-corrosive film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783153 Rokitta rust repellent aluminum 7547
Description
Have you often about annoying rust stains on your freshly cleaned best corners and pots annoyed? This Unsightly rust can have different causes: stainless steel in the water pipes in or to the house, a defective cutlery basket in the dishwasher or rusty parts at pots and pans and knives. And so the shining cutlery also quite quickly spotty. Therefore, you now to the new secret weapon against rust-Rokitta's "rust repellent"! Enter the handy rust repellent" simply in the cutlery basket your dishwasher. The Rust is formally "angesogen" rust repellent"" and can no longer cutlery, pots and pans. Or Place Rokitta's "rust repellent" simply in the cutlery box, in order to be there to prevent unsightly rust stains on your cutlery. The result is guaranteed to impress you too! No chemicals.
This text is machine translated.
Features
Suitable for about 600 rinsing operations
Material: aluminum + neodymium magnet
Dimensions: approx. Ø 2 cm Length 10 cm
Scope of delivery
1 stainless steel repellent
User manual.
Description
Have you often about annoying rust stains on your freshly cleaned best corners and pots annoyed? This Unsightly rust can have different causes: stainless steel in the water pipes in or to the house, a defective cutlery basket in the dishwasher or rusty parts at pots and pans and knives. And so the shining cutlery also quite quickly spotty. Therefore, you now to the new secret weapon against rust-Rokitta's "rust repellent"! Enter the handy rust repellent" simply in the cutlery basket your dishwasher. The Rust is formally "angesogen" rust repellent"" and can no longer cutlery, pots and pans. Or Place Rokitta's "rust repellent" simply in the cutlery box, in order to be there to prevent unsightly rust stains on your cutlery. The result is guaranteed to impress you too! No chemicals.