• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 11.04.5831 USB-C® / DVI Adapter cable Black 2.00 m

Product type
USB-C® screen cable
Connection type
USB-C®
DVI
Version
Adapter cable
Connection type
USB-C® to DVI 24+1-pin
Connections
USB-C® plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

DVI

Version

Adapter cable

Connection type

USB-C® to DVI 24+1-pin

Connections

USB-C® plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

DVI-D Dual Link

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Cable length

2.00 m

Factory colour

Black

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Type A

USB 3.2 1st Gen connector C (USB 3.0)

Type B

DVI plug 25-pin

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342146 Roline 11.04.5831 USB-C® / DVI Adapter cable Black 2.00 m

Description

Connect to your MacBook, Ultrabook, Notebook/Laptop or PC with USB Type C connection any DVI display or projector with DVI connection - with a maximum resolution of 3840x2160 @60Hz! USB 3.1 type C to DVI adapter cable for e.g. MacBook, Ultrabook, laptop or PC so you can mirror or extend the display of your display on your DVI-enabled TV or another DVI monitor. Supports maximum resolutions up to 3840x2160 @60Hz connections: DVI socket and type C plug

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.