• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 11.09.4355 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Black Shielded

Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack socket 3.5 mm
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

5.00 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

Cable use

Audio/phono

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342015 Roline 11.09.4355 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Black Shielded

Description

Stereo extension cable with 3.5mm jack plug to 3.5mm jack coupling For use in multimedia environments Extension cable for audio connections 3.5mm jack plug After 3.5mm-jack-clutch description

This text is machine translated.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.