• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 11.09.4443 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 6.35mm

Cable length

37.00 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341980 Roline 11.09.4443 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Black

What kind of Audio Adapters, Couplers & Splitters are you looking for?