• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 12.03.3153 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Gold (metallic) 0 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 mm

Factory colour

Gold (metallic)

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342162 Roline 12.03.3153 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Gold (metallic) 0 mm