

TV/monitor Adapter
HDMI
1 x
DisplayPort plug
1 x
HDMI socket
0 cm
Gold (metallic)
3840 x 2160 Pixel
gold plated connectors
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
DisplayPort 1.2
Unidirectional (uni)
0.02
yes
User & Safety Instructions 2342140 Roline 12.03.3158 HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Gold (metallic) gold plated connectors 0 cm