• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 12.03.3225 USB-C® / Mini DisplayPort Adapter cable [1x USB-C® plug - 1x Mini DisplayPort socket] Silver (metallic

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: ExternalWeight 27.8 g
Product type

TV/monitor Adapter cable

Connection type

USB-C®

Mini DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Mini DisplayPort socket

Cable length

0.10 m

Factory colour

Silver (metallic)

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter cable

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

DisplayPort version

DisplayPort 1.2

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557911 Roline 12.03.3225 USB-C® / Mini DisplayPort Adapter cable [1x USB-C® plug - 1x Mini DisplayPort socket] Silver (metallic

Description

Connect a monitor or a projector with mini DisplayPort connection to your e.g. MacBook with USB type-C connection USB 3.1 type C to mini DisplayPort (DP) cable adapter for e.g. MacBook this adapter enables you to mirror your MacBook display on a mini DisplayPort television or monitor portable, compact design no power supply required Connections: Mini DisplayPort socket and type C plug Cable length: Approx. 10 cm DisplayPort version 1.2 enables higher resolution, image refresh rates and greater color depth Note: Support of "Alternate Mode" required

This text is machine translated.