• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 14.01.3568 HDMI / DisplayPort / VGA Adapter [1x HDMI®, DisplayPort, VGA - 1x HDMI®] Black 0 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

DisplayPort

VGA

No. of A connectors

1 x

Type A

HDMI®

DisplayPort

VGA

No. of B connections

1 x

Type B

HDMI®

Cable length

0 m

Factory colour

Black

Video resolution

4096 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Weight

0.518

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342148 Roline 14.01.3568 HDMI / DisplayPort / VGA Adapter [1x HDMI®, DisplayPort, VGA - 1x HDMI®] Black 0 m

Description

Combination of video converter and video switch. Supports three different source types (HDMI / DP / VGA), which can be switched optionally to an HDMI output.

This text is machine translated.