HDMI over IP Extender
via local IP network
HDMI™
RJ45
Infrared
HDMI™
RJ45
Infrared
incl. remote control
3840 x 2160 p
120 m
Black
1
1 x
1 x
via PSU
Round
Cable
3840 x 2160 Pixel
DTS
LPCM
30 Hz
C13/C14 appliances
Metal
AV-transmitter & -receiver
Corded
yes
0 - 50 °C
yes
1 Stück(e)
3.4 Gbit/s
yes
5 V
94 x 120 x 24 mm
214 g
1 kg
1
1
94 x 120 x 24 mm
214 g
120 m
User & Safety Instructions 3629169 Roline 14.01.3642 HDMI™, RJ45, Infrared HDMI over IP Extender via local IP network 120 m