• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 14.02.5062 USB hub 4 ports USB A (USB 3.2 1st gen) USB 3.2 1st Gen 5 GBit/s White 14.02.5062

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline mobile USB 3.2 Gen 1 hub, 4-way, type A+C connection cable

  • Host interface: USB Type-C.
  • Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
  • 5000 Mbit/s
  • White plastic

Technical specifications

  • Host interface: USB Type-C.
  • Data transfer rate 5000 Mbit/s.
Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB A (USB 3.2 1st gen)

No. of outputs

4 x

Cable length

0.12 m

Power supply (LOV)

via USB

Used at

Portable

Factory colour

White

Width

27 mm

Height

18 mm

Depth

114 mm

Weight

0.05

Cable design

Round

Version

Cable

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Cable use

C13/C14 appliances

Material (details)

Plastic

UKCA

yes

Package weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629175 Roline 14.02.5062 USB hub 4 ports USB A (USB 3.2 1st gen) USB 3.2 1st Gen 5 GBit/s White 14.02.5062

Description

This mobile hub can connect up to four USB 3.0 / USB 3.2 Gen 1 peripherals to the USB port of a PC, whether your PC provides a type A or type C connection.

Note: In accordance with the current specifications of USB.org, we have adapted the technical specifications of our USB 3 products. The new label for the already known USB specifications was changed to USB 3.2 1st Gen (previously USB 3.0 or USB 3.1 1st Gen 1 3.1) and USB 3.2 2nd Gen 2 (previously USB 1 or USB 3.1 1st Gen 2).



This text is machine translated.

Features

  • USB cable for connection to the host, optionally with type A- or with type C-connector
  • Four USB Type A ports for connecting peripheral devices
  • Data transfer rates of up to 5 Gbit/s (USB 3.0 / USB 3.2 Gen 1)
  • Automatic determination of the optimum transmission rate
  • Chic plastic case in white / transparent

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.