
Highlights & Details
ROLINE 19.07.2346 extension cable 1.5 m 4 AC outputs inside white
- 1.5 m power plug type EF (CEE 7/7)
- Inside
- On/Off switch
- 4 AC outputs
- White
Technical specifications
- Power plug type EF (CEE 7/7)
- Supported positioning: Indoors
- Number of AC outputs: 4 AC outputs
- Product type
Socket
- Light bulb features
incl. 4-way power strip
incl. switch
incl. USB-C®
Child safety
Individually switchable
- Outlets
4
- Factory colour
White
- Dim
(L x W x H) 1.5 m x 74 mm x 41 mm
- Length
1.5 m
- Width
74 mm
- Height
41 mm
- Depth
270 mm
- Content
1 pc(s)
- Cable design
Round
- Cable length
1.50 m
- Version
Cable
- No. of USB ports
2 x
- Cable use
C13/C14 appliances
- Material
Plastic
- Plug type
PG connector
- Operating voltage
250 V AC
- Used at
Indoors
- Power rating
3600 W
- Power supply (details)
250 V
- Weight
430 g
- UKCA
yes
- Illuminated on/off switch
yes
- USB Type-C ports quantity
1
- USB Type-A ports quantity
1
- Number of products included
1 Stück(e)
- On/off switch
yes
- Package weight
450 g
Documents & Downloads
Datasheet
Datasheet 3797306 Roline 19.07.2346 Socket incl. 4-way power strip, incl. switch, incl. USB-C®, Child safety, Individually switchable Whit
User & Safety Instructions
User & Safety Instructions 3797306 Roline 19.07.2346 Socket incl. 4-way power strip, incl. switch, incl. USB-C®, Child safety, Individually switchable Whit
Description
White socket strip with individually switchable UTE sockets (Type E, suitable for France) for indoors including on/off switch and protection as well as USB charger. 4-way socket strip made of white plastic with UTE sockets. Sockets are at a 45° angle. 2-pin switch. Cable with angled UTE plug. USB charge connection: 5V DC max. 2.4A (1x USB-A + 1x USB-C). Protection against accidental contact. Sockets are individually switchable, illuminated switches
This text is machine translated.
Scope of delivery
- ROLINE 4-way socket strip with switch, UTE version



