
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
incl. 2 switches
4
White
(L x W x H) 270 x 74 x 41 mm
270 mm
74 mm
41 mm
270 mm
UTE version
1 pc(s)
Round
3.00 m
Cable
2 x
C13/C14 appliances
Plastic
PG connector
250 V AC
Indoors
3600 W
250 V
580 g
yes
yes
1
1
1 Stück(e)
yes
600 g
Datasheet 3797307 Roline 19.07.2347 Socket incl. 2 switches White
User & Safety Instructions 3797307 Roline 19.07.2347 Socket incl. 2 switches White