• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19.07.2612 Socket Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE socket strip with 6 earthing contact sockets, aluminum housing, incl. on/off switch and mounting bracket

  • Power strip with 6 earthing contact sockets
  • With ON/OFF switch
  • Has increased protection against accidental contact
  • Including mounting bracket made of plastic
  • Supply (1.5 m) with angled safety plug

Technical specifications

  • Product group: Socket strips
  • Product type: Power strip
  • Colour: Black / silver
  • Length: 1.5 m
  • Function: 6-way socket strip
  • Design: Desktop
  • Max. load carrying capacity 3600 W
  • Max. voltage 250V/AC
  • On/off switch: Yes
  • Switch type 2-pin, illuminated
  • Number of socket pots: 6
  • Number of outputs/angle 6 / 45 °
  • Arrangement of the outputs: Series
  • Socket type: Protective contact, CEE 7/3, type-F
  • Material (casing): Aluminium
  • Colour (housing): Black / silver
  • Connection cable H05VV-F3G 1.5mm² 1.5 m
  • Colour (cable): Black
  • Connection plug: Right-angle power plug
  • Plug type: Earthing contact, CEE 7/7, type-E/F
  • With increased protection against accidental contact: Yes
  • Regional use: Germany, Austria, Netherlands
  • Mains connection: Protective contact plug, type E/F
  • Weight: 576 g.
  • Packaging height 100 mm
  • Package width 60 mm
  • Packaging depth 360 mm
  • Package weight: 0.5 kg
  • Gross weight: 0.5
Product type

Socket

Outlets

6

Factory colour

Multicolour

Content

1 pc(s)

Cable design

Round

Cable length

1.50 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797324 Roline 19.07.2612 Socket Multicolour

User & Safety Instructions

User & Safety Instructions 3797324 Roline 19.07.2612 Socket Multicolour

Description


Roline socket strip with 6 safety outlets, aluminum case, including on/off switch and mounting bracket. 6-way socket strip with aluminum housing. Sockets are at a 45° angle. With illuminated 2-pin on / off switch. Including mounting bracket made of plastic. Equipped with a 1.5 m long connection cable and an angled safety plug (CEE 7/7). Has increased protection against accidental contact. Colour: Black / silver

This text is machine translated.

Scope of delivery

  • Power strip