• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19.08.1004 Power cable Red (clear) 0.80 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE power cable with angled safety plug and cold device socket C13 for connecting computers, printers, monitors or UPS...

  • Cable with earthing contact plug and equipment socket
  • RATED DATA 10A, 250V AC
  • Safety plug 90° angled, IEC socket straight

Technical specifications

  • Product group: Cable
  • Product type: Power cable
  • Colour: Red
  • Length: 0.8 m
  • Connections: Protection contact, CEE 7/7, type-E/F plug / IEC320 C13, cold devices, 10A socket
  • Colour (cable): Red
  • Max. current 10 A
  • Max. voltage 250 V
  • Cable sheath material PVC
  • Wire cross-section (mm²): 0.75 mm²
  • Page 1 Type of connection: Protective contact, CEE 7/7, Type E / F
  • Page 1 Type of connection: Male (plug)
  • Page 2 Type of connection: IEC320 C13, cold devices, 10A
  • Page 2 Type of connection: Female (female)
  • Regional use: Germany, Austria, Netherlands
  • Technical features: 250Vac 10 A
  • Weight 130 g
  • Packaging height 40 mm
  • Package width 100 mm
  • Packaging depth 100 mm
  • Package weight: 0.18 kg
  • Gross weight: 0.18
Product type

Power cable

Cable length

0.80 m

Type A

PG plug

Type B

IEC C13 socket (cooling devices)

Connector version

angled on one side

Factory colour

Red (clear)

Cable design

Round

Version

Cable

Cable use

Current

Connection type

PG connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797428 Roline 19.08.1004 Power cable Red (clear) 0.80 m

User & Safety Instructions

User & Safety Instructions 3797428 Roline 19.08.1004 Power cable Red (clear) 0.80 m

Description


ROLINE power cable with angled safety plug and cold device socket C13 for connecting computers, printers, monitors or UPS cables with protective contact plug and device socket (IEC socket). RATED DATA 10A, 250V AC. Connections: Protective contact plug 90° angled, IEC socket straight

This text is machine translated.