• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Cable USB 2.0 USB-C® plug, HDMI-A plug, USB-A plug 60 cm Black incl. USB 14.01.3418

1/4
Product type
Cable
Cable specs
USB 2.0
Version
Adapter
Connections
USB-C® plug
HDMI-A plug
USB-A plug
Cable length
60 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 14.01.3418 Audio/Video Power Amplifier AV Transmitter & Receiver Black

  • AV-transmitter & receiver 1920 x 1080 pixels black
  • Maximum possible transmission range: 20 m.
  • Cordless

Technical specifications

  • USB-plug USB type-C
Product type

Cable

Cable specs

USB 2.0

Version

Adapter

Connections

USB-C® plug

HDMI-A plug

USB-A plug

Factory colour

Black

Cable length

60 cm

Signal flow

Unidirectional (A→B)

Cable features

incl. USB

Cable design

Round

Transfer rate (max.)

480 MBit/s

Connection type

USB-C®

HDMI

Cable type

USB cable

Type A

HDMI plug

Type B

HDMI plug

Depth

175 mm

Height

15 mm

Width

45 mm

Display resolution

1920 x 1080 Pixel

Cable use

C13/C14 appliances

Type

AV-transmitter & -receiver

Transfer type

Wireless

Weight

60 g

UKCA

yes

Quantity per pack

1 Stück(e)

Operating voltage (transmitter)

5 V

Operating voltage (receiver)

5 V

Receiver weight

21 g

Package weight

85 g

Plug and Play

yes

HDMI in

1

Number of HDMI outputs

1

Transmitter weight

39 g

Maximum transfer distance

20 m

Documents & Downloads

Datasheet

Datasheet 3629149 Roline Cable USB 2.0 USB-C® plug, HDMI-A plug, USB-A plug 60 cm Black incl. USB 14.01.3418

Description

Wireless freedom for your presentations: The ROLINE Wireless P2P Display Dongle Set.

Release your conference rooms from annoying cables! With the wireless P2P display dongle set by ROLINE you can effortlessly transfer screen contents from your notebook, tablet or Smartphone to a monitor, projector or television. Experience clear and stable pictures in brilliant Full HD resolution (1920 x 1080 @60Hz) over a distance of up to 20 meters.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.