• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Converter [1x D-SUB socket 25-pin - 1x Screw terminals]

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Converter

No. of A connectors

1 x

Type A

D-SUB socket 25-pin

Insulation

none

No. of B connections

1 x

Type B

Screw terminals

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342320 Roline Converter [1x D-SUB socket 25-pin - 1x Screw terminals]

Description

Converter between serial techniques RS232 and RS485

This text is machine translated.

Features

  • Supports point-to-point or multiple connection
  • DCE/DTE adjustable
  • Full duplex transmission over 4 lines
  • Only the data lines are converted