• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black 11.04.6000 Shielded DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 11046000 DisplayPort cable, 1 m, black

  • DisplayPort is a universal connection standard for the transmission of video and audio signals, which is well known and appreciated in the computer industry, the industry and the modern house cabling. Applications primarily include connecting monitors or projectors to computers, laptops, ultrabooks, NUCs, and similar devices
  • DisplayPort v2.0 supports the HDR standard without compression
  • DP v2.0 can reach a maximum resolution of 8K (780x4320) @60Hz or 4K (3840x2160) @120Hz.
  • The practical plug design prevents the cable from slipping out of the DisplayPort socket and guarantees stable video transmission
  • Conform to DP v2.0 (max. 7680 x 4320 @60Hz)

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 2.0

Connector version

straight

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

1.00 m

Factory colour

Black

Cable features

Shielded

Cable use

TV/monitor

Cable design

Round

Display resolution

7680 x 4320 Pixel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887639 Roline DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black 11.04.6000 Shielded DisplayPort cable

Description

Roline DisplayPort cable with DP connection on both sides for connecting an ultrabook, notebook/laptop or PC with a monitor, TV, projector or projector - for excellent quality screen transfers with a 8K resolution of up to 780x4320 @60Hz!


This text is machine translated.

Features

  • Cable length: 1.00 m
  • Connection 1: DisplayPort
  • Connection 2: DisplayPort

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.