• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline DisplayPort Cable DisplayPort plug, DisplayPort plug 1.50 m Black 11.04.5767 Shielded DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Resolution 4096 x 2560 @60Hz (4K)
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Connector version

straight

Video resolution

4096 x 2560 Pixel

Cable length

1.50 m

Factory colour

Black

Cable features

Shielded

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341896 Roline DisplayPort Cable DisplayPort plug, DisplayPort plug 1.50 m Black 11.04.5767 Shielded DisplayPort cable

Description

ROLINE DisplayPort cable with double-sided DP connection for connecting an Ultrabook, notebook/laptop or PC with a monitor, TV, projector or projector - for screen transmissions in excellent quality with a resolution of up to 3840x2160 / 4096x2560 @60Hz! DisplayPort is a universal connection standard for transmitting video and audio signals. Applications are essentially the connection of monitors and television sets to computers, Blu-ray players and similar devices. The connection requires less space and is therefore better suitable for portable display devices (Ultrabooks, laptops) or for 2 connections at a graphics card (on a slot plate). The practical plug design prevents the cable from slipping out of the DisplayPort socket LSOH halogen-free. Flame-resistant. Low smoke. Complies with DP v1.2 (max. 4096 x 2560 @60Hz)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.