• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline DisplayPort Cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black 11.04.5773 Shielded DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DVI 24+1-pin
Connections
DisplayPort plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Resolution 1920 x 1080 / 1920 x 1200 @60Hz (2K, Full HD)
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DVI 24+1-pin

Connections

DisplayPort plug

DVI-D 24+1-pin plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Video resolution

2560 x 1600 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

Shielded

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Weight

0.17

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341857 Roline DisplayPort Cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black 11.04.5773 Shielded DisplayPort cable

Description

Connect your graphics card with DisplayPort to a monitor with DVI connection - with a maximum resolution of up to 1920x1080 @60Hz! DVI is the standard for digital video transmission in the computer sector. Display Port is the new standard for digital audio/video transmission in the TV and multimedia area, for example, for connecting a monitor with DVI interface to a graphics card with DisplayPort connection. The DisplayPort is signal-compatible with DVI. Cable with a DisplayPort plug and a DVI plug compliant with DP v1.1 (max. 2560 x 1600 @60Hz) halogen-free. Flame-resistant. Low smoke. Note: A DisplayPort after DVI connection can only be used in one direction. The DisplayPort connection can only be used on the data source side (e.g. graphics card).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.