• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline green DisplayPort Cable DisplayPort plug, HDMI-A plug 2.00 m Black 11.44.5781 Shielded, Halogen-free, TPE coating

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE GREEN DisplayPort cable DP - HDTV, ST/ST, black, 2 m.

  • HDTV is the standard for digital video transmission in the TV/multimedia area for example: Connection of a TV device with HDMI interface to a playback device with mini DisplayPort connection.Cable with a DisplayPort and an HDTV plug.Note: A DisplayPort HDTV cable can only be used in one direction: The DisplayPort plug can only be used on the data source side (e.g. graphics card).

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Video resolution

2560 x 1600 Pixel

Max. frequency

60 Hz

Cable length

2.00 m

Factory colour

Black

Cable features

Shielded

Halogen-free

TPE coating

Cable use

TV/monitor

Cable design

Round

Weight

0.078

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620090 Roline green DisplayPort Cable DisplayPort plug, HDMI-A plug 2.00 m Black 11.44.5781 Shielded, Halogen-free, TPE coating

Description

DisplayPort to HDTV cable made of halogen-free TPE-material for transferring content from, for example, your graphics card (DisplayPort) to your TV (HDTV) - with a quality of up to 1920x1080 @60Hz, including audio transmission!

This text is machine translated.

Hints

ROLINE GREEN products are only labeled with a paper label and are made of halogen-free TPE material, plastic bags and plastic cable ties are not required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.