• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Black 11.04.5736 Standard HDMI HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: ExternalWeight 386.6 gCable LSOH: Yes
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 1.4

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

1920 x 1080 Pixel

Cable length

7.50 m

Factory colour

Black

Cable features

Standard HDMI

Cable use

TV/monitor

Cable design

Round

Type A

HDMI plug

Type B

HDMI plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557077 Roline HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Black 11.04.5736 Standard HDMI HDMI cable

Description

High-quality HDMI connection cable with HDMI 19 connectors for the optimum transmission of digital HDTV signals at data rates up to 340 MHz. For transferring films as with digital cinema technology, with a 2K resolution of up to 1920 x 1080 @60Hz! Open for future 3D video systems HDMI Ethernet channel Audio return channel (Audio Return Channel) for signal transmission to the audio/video receiver Cable with HDMI plug improved cable shielding halogen-free on both sides. Flame-resistant. Low smoke.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.