• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Black 11.04.5935 Standard HDMI HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: ExternalWeight: 368.84 g
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 1.4

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

7.50 m

Factory colour

Black

Cable features

Standard HDMI

Cable use

TV/monitor

Cable design

Round

Type A

HDMI plug

Type B

HDMI plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557613 Roline HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Black 11.04.5935 Standard HDMI HDMI cable

Description

High-quality HDMI cable for resolutions of up to 3840x2160 @30Hz in an especially flexible TPE cable sheath. Supports 3D video transmission HDMI Ethernet channel Audio return channel (Audio Return Channel) for signal transmission to the audio/video receiver cable with HDMI plug improved cable shielding on both sides elastic and very flexible thanks to TPE outer sheath - best properties for cable channels and similar applications, where it is tight Material: TPE (Thermoplastic Elastomer) HDMI cables with super-elastic outer sheath, for extremely flexible applications in cable channels, cable slots or partitions Our ROLINE HDMI cables with softer copper have the advantage that bends do not lead to the destruction of the cable. Copper cables also have a much better conductivity than aluminum and therefore offer a significantly higher signal quality. We offer these high-quality cables with TPE as outer sheath. TPE stands for thermoplastic elastomer and describes a super-elastic outer sheath that enables extremely flexible applications with the cable. In cable channels and slots, as well as in the permanent HDMI cabling of projectors/projectors in the under floor, in the intermediate wall or ceiling, you can easily handle and overcome narrow places with the cables. The maximum resolution is 3840x2160 @30Hz – Full HD resolutions of 1920x1080 are achieved at up to 60Hz. And without the risk that your cable will break down due to breaks. Our special cables are available between 1m and 10m length and are therefore the best solution for all common purposes when it comes to permanently secure and professional HDMI cabling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.