
Highlights & Details
Keystone mount including shielded CAT.6A Keystone, for mounting on DIN rail/top-hat rail...
- Keystone holder including Keystone
- Cable routing can be done 45° from the top or bottom
- Holder with integrated dust protection flap
- For 26 AWG (0.40 mm) cables – 22 AWG (0.65 mm)
- For cables with an external diameter of 5.0 – 8.0 mm
Technical specifications
- Product group: Connection technology TP
- Product type: Rail mount adapter
- Colour: grey
- Shielding type: Shielded
- Transmission quality Cat6A/Class EA
- Number of ports: 1
- ASSIGNMENT EIA/TIA 568A & 568B
- Material (casing): ABS + Zinc alloy
- Mating direction 45° inclination
- Dimensions (HxWxD): Keystone-holder 78.25 x 17.7 x 63.9 mm, Keystone 21.5 x 14.7 x 34.5 mm
- Min. Operating temperature -10 °C
- Max. operating temperature: 60 °C
- Min. Storage temperature: -40 °C
- Storage temperature max. 70 °C.
- Height: 78.25 mm
- Width 17.7 mm
- Depth: 63.9 mm
- Weight 36.5 g
- Packaging height 10 mm
- Package width 60 mm
- Packaging depth 60 mm
- Package weight: 0.05 kg
- Gross weight: 0.05
- Type
26.11.0379
- Product type
RJ45 plug
- Weight
0.05
- Factory colour
Grey
- Content
1 pc(s)
- Width
17.7 mm
- Height
78.25 mm
- Cable design
Round
- Version
Cable
- Depth
63.9 mm
- Cable use
C13/C14 appliances
- Mounting type
DIN rail
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3799353 Roline Keystone mount including shielded CAT.6A Keystone, for mounting on DIN rail/top-hat rail... 26.11.0379 Grey 1 pc(
User & Safety Instructions
User & Safety Instructions 3799353 Roline Keystone mount including shielded CAT.6A Keystone, for mounting on DIN rail/top-hat rail... 26.11.0379 Grey 1 pc(
Description
Keystone mount including shielded CAT.6A Keystone, for mounting on a mounting rail / DIN rail cable entry 45° from above or below, connection direction 45° downwards. Holder with integrated dust protection cap. With shield plate (earthing). Keystones with printed color coding according to EIA / TIA 568. Connection of the cable to the Keystones is done without any tools - the cable wires are simply inserted in the guides; the module is closed and compressed - and you are done the connection. For cables with an external diameter of 5.0 – 8.0 mm. Suitable for cables with 26 AWG (0.40 mm) – 22 AWG (0.65 mm). Keystone mount dimensions 78.25 x 17.7 x 63.9 mm Keystone dimensions 21.5 x 14.7 x 34.5 mm
This text is machine translated.
Scope of delivery
- DIN-rail Keystone bracket, Keystone, installation instructions, cable ties
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





