• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Mini DisplayPort / VGA Adapter cable Mini DisplayPort plug, VGA 15-pin plug 1.50 m Black 11.04.5976 lockable Disp

Product type
DisplayPort cable
Connection type
Mini DisplayPort
VGA
Version
Adapter cable
Connection type
Mini DisplayPort to VGA
Connections
Mini DisplayPort plug
VGA 15-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DisplayPort cable

Connection type

Mini DisplayPort

VGA

Version

Adapter cable

Connection type

Mini DisplayPort to VGA

Connections

Mini DisplayPort plug

VGA 15-pin plug

Connector version

threaded

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

1920 x 1200 Pixel

Cable length

1.50 m

Factory colour

Black

Cable features

lockable

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Type A

Mini DisplayPort plug

Type B

VGA plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342187 Roline Mini DisplayPort / VGA Adapter cable Mini DisplayPort plug, VGA 15-pin plug 1.50 m Black 11.04.5976 lockable Disp

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.