• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Mini DisplayPort / VGA Adapter cable Mini DisplayPort plug, VGA 15-pin socket 0.10 m Silver (metallic) 12.03.3161

Product type
DisplayPort cable
Connection type
Mini DisplayPort
VGA
Version
Adapter cable
Connection type
Mini DisplayPort to VGA
Connections
Mini DisplayPort plug
VGA 15-pin socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DisplayPort cable

Connection type

Mini DisplayPort

VGA

Version

Adapter cable

Connection type

Mini DisplayPort to VGA

Connections

Mini DisplayPort plug

VGA 15-pin socket

Video resolution

3840 x 2160 Pixel

Cable length

0.10 m

Factory colour

Silver (metallic)

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342170 Roline Mini DisplayPort / VGA Adapter cable Mini DisplayPort plug, VGA 15-pin socket 0.10 m Silver (metallic) 12.03.3161

Description

For connecting an HDMI or VGA cable to a Mini DisplayPort socket Do you want to connect an HDMI or VGA monitor to your graphics card with Mini DisplayPort socket? Or a TV with HDMI connection? The solution is the adapter cable Mini DisplayPort - VGA / HDMI the image signal is converted electronically in the adapter. Adapter cable with mini DisplayPort plug and VGA and HDMI socket. Cable length: 10 cm Note: The Mini DisplayPort adapter only works in one direction: The Mini DisplayPort plug can only be used on the data source side (e.g. Graphics card). Only one output is available (either VGA or HDMI). What was the benefit of using an active adapter? Active adapters should be used when using longer cables. The image signal is converted electronically in the adapter and improves your image.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.