
Highlights & Details
- Supports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
2 Display(s)
No
- Max. load capacity
18 kg
No
100 x 100 mm
- Rotation
360°
- Width
970 mm
- Height
565 mm
- Depth
115 mm
- Factory colour
Silver (metallic)
- Weight
4.29 kg
- Dim
(W x H x D) 970 x 565 x 115 mm
- Suitable for
81,3 cm (32")
- Cable design
Round
- Version
Cable
- Screen size diagonal (inches)
32 inch
- Cable use
C13/C14 appliances
- Supported monitors
2
- Manufacturer
Roline
- UKCA
yes
- Rotating
yes
- Maximum weight capacity (per display)
9 kg
- Package weight
5.5 kg
- Pivot angle
-90 - 90°
Documents & Downloads
Datasheet
Datasheet 3797185 Roline Monitor desk mount 2 Display(s) 81,3 cm (32") Silver (metallic)
User & Safety Instructions
User & Safety Instructions 3797185 Roline Monitor desk mount 2 Display(s) 81,3 cm (32") Silver (metallic)
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








