• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Monitor riser Height range: 110 mm (max) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitor riser

Features

Built-in drawer

Holder type

Stand

Max. height

110 mm

Add-on displays

1 Display(s)

Mounting type

Stand

Material

Plastic

Factory colour

Grey

Work surface width

450 mm

Work surface depth

350 mm

Width

450 mm

Depth

350 mm

Max. load capacity

20 kg

Dim

(W x D) 450 mm x 350 mm

Wireless charging

No

Weight

3.217

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342665 Roline Monitor riser Height range: 110 mm (max) Grey

Description

Stand with two drawers for setting up a monitor or printer

This text is machine translated.

Features

  • Stable platform - for setting up a monitor or printer - in trendy design
  • With two drawers for storing documents, pens and office supplies
  • Lower drawer with recesses for temporary positioning of the keyboard
  • Side slide-in handles for easier movement of the stand
  • Platform size: 450x350mm
  • Height 115mm
  • Single drawer height 45mm

What kind of Standing Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.