• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Network adapter RJ45 connector, 8-pin 30 cm Black, Green, Orange Flexible 12.02.1171

1/4
Product type
Network adapter
Version
Adapter cable
Connections
RJ45 connector
8-pin
Cable length
30 cm
Cable features
Flexible
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 12.02.1171 interface card/adapter terminal

  • Host Interface: RJ-45
  • Output interface: Terminal
  • Black, Green, Orange

Technical specifications

  • Host Interface: RJ-45
Product type

Network adapter

Version

Adapter cable

Connections

RJ45 connector

8-pin

Factory colour

Black

Green

Orange

Cable length

30 cm

Shielding

Full shielding

Cable features

Flexible

Cable design

Round

Connector version

straight

Connection type

RJ45

Cable type

Network cable

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

C13/C14 appliances

Cable

UKCA

yes

Internal

no

Documents & Downloads

Datasheet

Datasheet 3629123 Roline Network adapter RJ45 connector, 8-pin 30 cm Black, Green, Orange Flexible 12.02.1171

User & Safety Instructions

User & Safety Instructions 3629123 Roline Network adapter RJ45 connector, 8-pin 30 cm Black, Green, Orange Flexible 12.02.1171

Description


Roline cable adapter RJ45 plug to terminal block (30 cm)

Tool-free network connections in no time at all! You can rely on proven ROLINE quality that has been developed uncompromisingly for professional continuous operation
. This 30 cm long interface adapter has a RJ45 plug (male) on one side and a 8-pin terminal block on the other side
. It is shielded (STP), has 1:1 pin allocation and is ideal to safely connect different network devices with each other
. Thanks to the integrated push buttons on the distinctive green/orange terminal block, you can attach stripped cable ends quickly and absolutely to the black cable without the need for any additional tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.