Roline 12.02.1174 series cable black USB type A RS-422/RS-485
USB Type-A Male straight
RS-422/RS-485 Male straight
Black
Technical specifications
Connection 1 USB type A
Connection 2 RS-422/RS-485
Product type
PC Adapter
Connection type
Series
No. of A connectors
1 x
Type A
USB-A plug
No. of B connections
1 x
Type B
USB
Cable length
1.20 m
Factory colour
Black
Connector version
straight
Cable features
Flexible
Cable use
PC
Version
Adapter
Range of use
USB adapters
Cable design
Round
Weight
0.25
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3629126 Roline PC Adapter [1x USB-A plug - 1x USB] 1.20 m Flexible
Description
Make your modern terminals fit for serial interfaces - with the Roline converter USB to RS-485!
Are you having the problem that modern computers and mobile devices often possess USB-connections and no longer offer conventional serial interfaces? There is the ideal solution for your professional requirements: The high-quality ROLINE USB-serial converter.
This device is specially designed for professional permanent use And easily extends your hardware with an independent RS 422/485 serial port through a standard USB 2.0 Type A connector.
An overview of the convincing advantages of our ROLINE converter:
Fast data transfer: Benefit from a high data transfer rate of up to 921.6 Kbit/s.
Maximum security: An in-built +/- 15 KV ESD-protection protects your valuable devices during operation.
Full flexibility: The 1.2 m long, black converter cable offers enough play during installation. For maximum connectivity a practical DB9 connector to 5-pin terminal Block adapter is already included in the delivery.
Easy to use: The power is supplied comfortably directly via the USB interface of your PC or notebook - an additional power supply is not necessary
Broad compatibility: The hardware provides excellent driver support for common operating systems such as Windows 7, 8.x, 10, and 11
This text is machine translated.
Scope of delivery
Converter cable, user manual, DB9 (BU) to 5-pin terminal Block adapter
Description
Make your modern terminals fit for serial interfaces - with the Roline converter USB to RS-485!
Are you having the problem that modern computers and mobile devices often possess USB-connections and no longer offer conventional serial interfaces? There is the ideal solution for your professional requirements: The high-quality ROLINE USB-serial converter.
This device is specially designed for professional permanent use And easily extends your hardware with an independent RS 422/485 serial port through a standard USB 2.0 Type A connector.
An overview of the convincing advantages of our ROLINE converter:
Fast data transfer: Benefit from a high data transfer rate of up to 921.6 Kbit/s.
Maximum security: An in-built +/- 15 KV ESD-protection protects your valuable devices during operation.
Full flexibility: The 1.2 m long, black converter cable offers enough play during installation. For maximum connectivity a practical DB9 connector to 5-pin terminal Block adapter is already included in the delivery.
Easy to use: The power is supplied comfortably directly via the USB interface of your PC or notebook - an additional power supply is not necessary
Broad compatibility: The hardware provides excellent driver support for common operating systems such as Windows 7, 8.x, 10, and 11
This text is machine translated.
Scope of delivery
Converter cable, user manual, DB9 (BU) to 5-pin terminal Block adapter