• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline PC bracket Undertable 17.03.1131 Black Max. load=10 kg

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Max. load

10 kg

Product type

PC bracket

Mounting type

Undertable

Factory colour

Black

Dim

(W x H x D) 100 x 400 x 400 mm

Width

100 mm

Height

400 mm

Depth

400 mm

Cable design

Round

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2342650 Roline PC bracket Undertable 17.03.1131 Black Max. load=10 kg

Description

this an historic product which is not available, thus not updated anymore

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.