User & Safety Instructions 2342295 Roline PC Converter [1x USB 2.0 connector A - 1x USB]
Description
These converters for mounting on DIN rails allow the connection of a serial device to the USB port of a PC.Converter for serial devices to the USB port of the PC compatible with USB 2.0, USB 1.1, USB 1.0 Data Transfer Rate up to 115 Kbit/s 15 KV ESD Protection for all RS232 ports Connections: 1x DB9 plug, 1x USB type A ST for mounting on DIN rail Windows 98, 98SE, ME, 2000, Server 2003, XP, Server 2008, XP 64-bit, Windows Vista, Vista 64-bit, Server 2008 R2, Windows 7, Windows 7 X64, Mac OS 8/9, OS-X power supply via the USB port of the connected PC (5VDC 40mA)
This text is machine translated.
Description
These converters for mounting on DIN rails allow the connection of a serial device to the USB port of a PC.Converter for serial devices to the USB port of the PC compatible with USB 2.0, USB 1.1, USB 1.0 Data Transfer Rate up to 115 Kbit/s 15 KV ESD Protection for all RS232 ports Connections: 1x DB9 plug, 1x USB type A ST for mounting on DIN rail Windows 98, 98SE, ME, 2000, Server 2003, XP, Server 2008, XP 64-bit, Windows Vista, Vista 64-bit, Server 2008 R2, Windows 7, Windows 7 X64, Mac OS 8/9, OS-X power supply via the USB port of the connected PC (5VDC 40mA)