• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline PC Converter [1x USB 2.0 connector A - 1x USB]

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC Converter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB

Cable length

0 cm

Factory colour

Black

Cable use

PC

Version

Converter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

12 MBit/s

Weight

0.20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342299 Roline PC Converter [1x USB 2.0 connector A - 1x USB]

Description

Converter for RS422 / RS485 devices to the USB port of the PC compatible with USB 2.0, USB 1.1, USB 1.0 15 KV ESD Protection for all serial ports RS422/485 Signal surge protection 12 Mbps USB data rate max. 32 devices connectable Connections: Terminal block, 1x USB type A plug for plugging into DIN rail Windows 98, 98SE, ME, 2000, Server 2003, XP, Server 2008, XP 64-bit, Windows Vista, Vista 64-bit, Server 2008 R2, Windows 7, Windows 7 X64, Mac OS 8/9, OS-X power supply via the USB port of the connected PC (5VDC, 40mA)

This text is machine translated.