• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline PC screen cleaner 19.04.4160 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC screen cleaner

Content

1 pc(s)

Cable design

Round

Version

Cable

Factory colour

Multicolour

Cable use

C13/C14 appliances

Capacity

250 ml

UKCA

yes

Biodegradable

yes

Package tare weight

338 g

Documents & Downloads

Datasheet

Datasheet 3797237 Roline PC screen cleaner 19.04.4160 1 pc(s)

Security datasheet

Security datasheet 3797237 Roline PC screen cleaner 19.04.4160 1 pc(s)

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product

What kind of Screen Cleaning are you looking for?