• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

roline recycled material DisplayPort Cable DisplayPort plug, HDMI-A plug 1 m Black 11.45.5780 Shielded DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Video resolution

2560 x 1600 Pixel

Cable length

1 m

Factory colour

Black

Cable features

Shielded

Cable use

TV/monitor

Weight

0.1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338889 roline recycled material DisplayPort Cable DisplayPort plug, HDMI-A plug 1 m Black 11.45.5780 Shielded DisplayPort cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.