• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

roline recycled material USB cable USB 3.2 2nd Gen USB-C® plug, USB-C® plug 0.5 m Black Shielded 11.45.9052

Product type
USB cable
Cable specs
USB 3.2 2nd Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 2nd Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

0.5 m

Cable features

Shielded

Connector version

straight

Connection type

USB 3.2 Gen 2 (USB 3.1)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338879 roline recycled material USB cable USB 3.2 2nd Gen USB-C® plug, USB-C® plug 0.5 m Black Shielded 11.45.9052

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.