
Highlights & Details
Roline N/A 21.17.3118 Silver (metallic) 1 pc(s)
- Shielded RJ-45 coupling
- For extension of twisted pair cables
- Suitable for Cat. 6A cables
- Casing made of metal
- 8 contacts, 1:1 connected
Technical specifications
- Product group: Connection technology TP
- Product type: RJ-45 coupling
- Colour: Silver
- Shielding type: Shielded
- Transmission quality Cat6A/Class EA
- Number of ports: 1
- ASSIGNMENT EIA/TIA 568A
- Page 1 Type of connector: RJ-45
- Page 1 Type of connection: Female (female)
- Page 2 Type of connector: RJ-45
- Page 2 Type of connection: Female (female)
- Material (casing): Metal
- Shield contact: Yes
- Separate strain relief: No.
- With straight plug
- Dimensions (HxWxD) 18 x 16 x 31 mm
- Technical features: 1 : 1 connected
- Min. Operating temperature -10 °C
- Max. operating temperature: 60 °C
- Min. Storage temperature: -40 °C
- Storage temperature max. 70 °C.
- Height: 18 mm
- Width: 16 mm
- Depth: 31 mm
- Weight: 10 g
- Packaging height 20 mm
- Package width 20 mm
- Packaging depth 30 mm
- Package weight: 0.01 kg
- Gross weight: 0.01
- Type
21.17.3118
- Product type
RJ45 plug
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.01
- Factory colour
Silver (metallic)
- Content
1 pc(s)
- Width
16 mm
- Height
18 mm
- Cable design
Round
- Version
Cable
- Depth
31 mm
- Cable use
C13/C14 appliances
- Connection type
RJ45 connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3798583 Roline Roline N/A 21.17.3118 Silver (metallic) 1 pc(s) 21.17.3118 Silver (metallic) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798583 Roline Roline N/A 21.17.3118 Silver (metallic) 1 pc(s) 21.17.3118 Silver (metallic) 1 pc(s)
Description
Shielded RJ45-feed through coupling for connecting, coupling or extension of RJ-45 network cables Suitable for Cat. 6A cabling. RJ-45 coupling for extension of twisted pair cables. Complete metal housing to protect signals against electromagnetic interference. Small dimensions 18 x 16 x 31 mm 8 contacts, 1:1 connected
This text is machine translated.
Scope of delivery
- Roline RJ-45 coupling shielded
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


