• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Toner Compatible Black 16.10.1256

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE toner cartridge: Controlled compatibility, graphics capability, print density and exact capacity...

  • Excellent value for money
  • 100% compatibility tested on all relevant printers
  • 100% manufacturer's final inspection of each toner cartridge
  • Produced by one of Europe's leading manufacturers
  • With tested side performance

Technical specifications

  • Product group: Toner
  • Product type: Toner black
  • Colour, black
  • Ink color: Black
  • Original toner: No.
  • Side performance (5% coverage): 4,000
  • Printer models: Kyocera ECOSYS PA4500X
  • Refill/Rebuild: Yes
  • COMP. With Manuf. No.: 1TC0Y0NL0
  • Weight: 0,631 kg
  • Packaging height 140 mm
  • Package width 130 mm
  • Packaging depth 330 mm
  • Package weight: 0,644 kg
  • Gross weight: 0.644
Product type

Toner

Type

Compatible

Compatible with

Kyocera

Colour

Black

Replaces original item

TK-3400

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797165 Roline Toner Compatible Black 16.10.1256

User & Safety Instructions

User & Safety Instructions 3797165 Roline Toner Compatible Black 16.10.1256

Description


ROLINE toner cartridge: Controlled compatibility, graphics capability, print density and exact filling Toner TK-3400 black compatible with Kyocera ECOSYS PA4500X, approx. 12,500 pages

This text is machine translated.

Scope of delivery

  • Roline toner compatible with TK-3400

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.