• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Toner Compatible Black 18000 Sides 16.10.1243

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toner

Type

Compatible

Colour

Black

Page yield

18000 Sides

Cable design

Round

Version

Cable

Factory colour

Black

Cable use

C13/C14 appliances

Compatible with

HP

Weight

1.54 kg

UKCA

yes

Quantity per pack

1 Stück(e)

Black toner cartridges quantity

1

Package weight

1.71 kg

Documents & Downloads

Datasheet

Datasheet 3797153 Roline Toner Compatible Black 18000 Sides 16.10.1243

User & Safety Instructions

User & Safety Instructions 3797153 Roline Toner Compatible Black 18000 Sides 16.10.1243

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.