• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Trunking White 1 pc(s) 17.03.1309

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

This ROLINE Easy2Open cable channel enables a decent cable management with easy access to the cables and has two adjustable...

  • Easy to open
  • Quick to install
  • Offers plenty of space for cables, power strips, ...
  • Two adjustable trebles
  • For an efficient organization of the workplace

Technical specifications

  • Product group: IT furniture
  • Product type: Cable duct system
  • Colour: white
  • Length: 85.8 cm
  • Material group: ABS
  • Height: 118 mm
  • Width 182 mm
  • Depth: 858 mm
  • Weight: 674 g.
  • Packaging height 100 mm
  • Package width 160 mm
  • Packaging depth 430 mm
  • Package weight: 0.74 kg
  • Gross weight: 0.74
Product type

Trunking

Factory colour

White

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797192 Roline Trunking White 1 pc(s) 17.03.1309

User & Safety Instructions

User & Safety Instructions 3797192 Roline Trunking White 1 pc(s) 17.03.1309

Description


This ROLINE Easy2Open cable channel enables a decent cable management with easy access to the cables and has two adjustable heights in order to accommodate different cables and devices. It is designed for an efficient organization of the workplace. Easy to open (Easy to open) cable tray: For comfortable access to all cables and socket strips. Simple installation. Plenty of space for power strips, network and computer cables. Two adjustable heights for the accommodation of different cables and devices. Maximum load: 5 kg Colour white. Dimensions 858 x 182 x 118 mm

This text is machine translated.

Scope of delivery

  • 2x Cable channel à 449 x 182 x 118 mm

What kind of Office Cable Bundling & Protection are you looking for?