Connect a monitor or projector with HDMI interface to your MacBook, Ultrabook, Notebook/Laptop or PC with a USB type C connection -...
USB 3.1 Type C to HDMI cable adapter
To mirror or extend your screen
No power supply needed
HDMI socket and type C plug connections
Maximum resolution 7680 x 4320 @60Hz
Technical specifications
Product group: Adapters, terminators, converters
Product type: USB-HDMI adapter
Colour, black
Length 0.23 m
Max. Resolution 7680 x 4320 @60Hz (8K, UHD-2)
Connections on page 1 (PC): Type C connector
Connections on page 2 (peripherals): HDMI socket
Page 1 Type of connector: USB Type C (USB-C)
Page 1 Type of connection: Male (plug)
Page 2 Type of connector: HDMI Type A.
Page 2 Type of connection: Female (female)
Range of application: External
Material ABS and PVC
Weight: 17 g
Packaging height 20 mm
Package width 20 mm
Packaging depth 60 mm
Package weight: 0.02 kg
Gross weight: 0.02
Product type
TV/monitor Cable
Connection type
USB-C®
Type A
USB
Type B
USB
Cable length
0.23 m
Factory colour
Black
Cable use
TV/monitor
Version
Cable
Range of use
USB adapters
Cable design
Round
Connections
USB-C® plug
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796740 Roline TV/monitor Cable 0.23 m
User & Safety Instructions
User & Safety Instructions 3796740 Roline TV/monitor Cable 0.23 m
Description
Connect a monitor or projector with HDMI interface to your MacBook, Ultrabook, Notebook/Laptop or PC with a USB type C connection - with a maximum resolution of up to 780x4320@60Hz (8K60)! USB 3.1 Type C to HDMI cable adapter. This adapter allows you to mirror or expand your display on an HDMI-capable TV or monitor. Portable, compact design. No power supply needed. HDMI socket and type C plug connections. Cable length approx. 13 cm
This text is machine translated.
Scope of delivery
Cable adapter
Description
Connect a monitor or projector with HDMI interface to your MacBook, Ultrabook, Notebook/Laptop or PC with a USB type C connection - with a maximum resolution of up to 780x4320@60Hz (8K60)! USB 3.1 Type C to HDMI cable adapter. This adapter allows you to mirror or expand your display on an HDMI-capable TV or monitor. Portable, compact design. No power supply needed. HDMI socket and type C plug connections. Cable length approx. 13 cm