
Highlights & Details
Roline TV trolley
- Holder type: Floor stand, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Floor stand
Rotatable
- Max. load capacity
40 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 400 mm
600 x 400 mm
400 x 200 mm
400 x 300 mm
200 x 100 mm
- Factory colour
Silver (metallic)
- Material (details)
Metal
- Weight
22
- Add-on displays
1 Display(s)
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2342580 Roline TV trolley 81,3 cm (32") - 139,7 cm (55") Floor stand, Rotatable
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







