User & Safety Instructions 2342276 Roline USB 2.0 Converter [1x USB-C® plug - 1x USB] 0.10 m Duplex
Description
With this converter you can connect your PC or your notebook with USB 3.1 / USB 3.2 Gen 2 type C interface to a Gigabit Ethernet network. Supports USB 3.1 / USB 3.2 Gen 2, backward compatible with USB 3.0 / USB 2.0 simple installation - only plug the converter into the USB port, connect LAN cable - fully supports Gigabit Ethernet with auto-negotiation, auto-MDI/-MDIX and half/full duplex power supply via the USB interface Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).
This text is machine translated.
Description
With this converter you can connect your PC or your notebook with USB 3.1 / USB 3.2 Gen 2 type C interface to a Gigabit Ethernet network. Supports USB 3.1 / USB 3.2 Gen 2, backward compatible with USB 3.0 / USB 2.0 simple installation - only plug the converter into the USB port, connect LAN cable - fully supports Gigabit Ethernet with auto-negotiation, auto-MDI/-MDIX and half/full duplex power supply via the USB interface Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).