Datasheet 2559007 Roline USB A (USB 3.2 1st gen) SATA 6 Gbps HDD docking station
Description
HDD/SSD docking station with two SATA connections for 2.5 and 3.5 inch hard disks - for connecting to a PC via USB 3.0 / USB 3.2 Gen 1 with data transfer rates of up to 5Gbit/s or for cloning a hard disk! Suitable for 2.5" or 3.5" SATA HDDs/SSDs (up to 4 TB) compatible with USB 3.0 / USB 3.2 Gen 1 compatible with SATA 6.0 Gbit/s supports data transfer rates of up to 5.0 Gbit/s Connection to hard disk: 15-pin SATA power + 7-pin SATA data USB 3.0 / USB 3.2 Gen 1 Type B connection at the dock Hot-Swappable, Plug & Play Clone function - for duplicating the data from a hard disk to the other length USB cable: 1m External power supply included in the delivery (12V 3A) Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).
This text is machine translated.
Description
HDD/SSD docking station with two SATA connections for 2.5 and 3.5 inch hard disks - for connecting to a PC via USB 3.0 / USB 3.2 Gen 1 with data transfer rates of up to 5Gbit/s or for cloning a hard disk! Suitable for 2.5" or 3.5" SATA HDDs/SSDs (up to 4 TB) compatible with USB 3.0 / USB 3.2 Gen 1 compatible with SATA 6.0 Gbit/s supports data transfer rates of up to 5.0 Gbit/s Connection to hard disk: 15-pin SATA power + 7-pin SATA data USB 3.0 / USB 3.2 Gen 1 Type B connection at the dock Hot-Swappable, Plug & Play Clone function - for duplicating the data from a hard disk to the other length USB cable: 1m External power supply included in the delivery (12V 3A) Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).