• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline USB adapter USB 3.2 1st Gen HDMI-A socket, USB-C®, USB-A plug 0.18 m White 4K UHD 12.03.3206

1/3
Product type
USB adapter
Cable specs
USB 3.2 1st Gen
Version
Converter
Connection type
USB-C® to HDMI-A
Connections
HDMI-A socket
USB-C®
USB-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 12.03.3206 USB graphics adapter 3840 x 2160 pixels white

  • USB-Version: 2.0/3.2 Gen 1 (3.1 Gen 1) USB Type-A, USB Type-C Male
  • HDMI output
  • Number of display supported: 2
  • 3840 x 2160 pixels 60 Hz
  • White

Technical specifications

  • USB-Plug USB Type-A,USB Type-C
  • USB version 2.0/3.2 1st Gen 1 (3.1 Gen 1)
Product type

USB adapter

Cable specs

USB 3.2 1st Gen

Version

Converter

Connection type

USB-C® to HDMI-A

Connections

HDMI-A socket

USB-C®

USB-A plug

Factory colour

White

Cable length

0.18 m

Signal flow

Unidirectional (A→B)

Cable features

4K UHD

Cable design

Round

Transfer rate (max.)

5 GBit/s

Connection type

USB

Cable type

USB cable

Depth

90 mm

Height

14 mm

Width

61 mm

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

2 x

Cable use

C13/C14 appliances

Supported monitors

2

Weight

105 g

UKCA

yes

DVI output

no

Refresh rate at maximum resolution

60 Hz

DisplayPort output

no

HDMI output

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629137 Roline USB adapter USB 3.2 1st Gen HDMI-A socket, USB-C®, USB-A plug 0.18 m White 4K UHD 12.03.3206

Description


Roline Multi DisplayLink Adapter with 2x HDMI-sockets

Get more out of your mobile device or computer! With the compact, white Roline Multi-DisplayLink adapters you can connect your device flexibly via a combined USB Type-A or Type-C connection with up to two external monitors or projectors.

Experience razor-sharp images in brilliant 4K resolution (3840 x 2160 @ 60Hz). Thanks to the integrated multi-stream support you can either mirror or extend your screen - perfect for efficient multi-tasking. The adapters impress through their portable, compact design with an approx. 18 cm short cable and do not need practically any additional power supply.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.