• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Multicolour 11.04.5848 gold plated connec

Product type
USB-C® screen cable
Connection type
USB-C®
DisplayPort
Version
Adapter cable
Connection type
USB-C® to DisplayPort
Connections
USB-C® plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

DisplayPort

Version

Adapter cable

Connection type

USB-C® to DisplayPort

Connections

USB-C® plug

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

4096 x 2560 Pixel

Cable length

1.00 m

Factory colour

Multicolour

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Shielding

Braid shielding

Type A

USB 3.2 1st Gen connector C (USB 3.0)

Type B

DisplayPort plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342156 Roline USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Multicolour 11.04.5848 gold plated connec

Description

This adapter cable enables you to mirror or extend the display of your device with USB type C connection to a DisplayPort-enabled monitor or projector - with a maximum resolution of 4096x2560 @60Hz! USB Type C to DisplayPort Cable adapter for e.g. MacBook, Ultrabook, Notebook/Laptop or PC Connections: DisplayPort plug and type C plug supports DisplayPort version 1.2 for a higher resolution, higher image repetition rates and higher color depth Gold-plated metal plug casing for improved shielding the robust nylon protective braid protects the HDMI cable effectively and sets it optically in scene ROLINE GOLD - top quality without compromises! Cable in ROLINE GOLD quality have high-quality plug casing and gold-plated plug contacts with double shielding for a better signal quality even with high plug cycles. The nylon sheath in gold/black provides for a better stability and gives the cable an extraordinary look. Complies with DP v1.2 (max. 4096 x 2560 @60Hz)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.