• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline USB cable USB 3.2 2nd Gen USB-C® plug, USB-C® plug 5.00 m Black Shielded 11.02.9066

1/3
Product type
USB cable
Cable specs
USB 3.2 2nd Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 11.02.9066 USB cable USB 3.2 Gen 2 (3.1 Gen 2) 6 m USB C black

  • 5 m
  • USB C Straight Male
  • USB C Straight Male
  • USB 3.2 Gen 2 (3.1 Gen 2) USB Power delivery 100 W
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Supported charging technology: USB-PD - USB Power delivery
  • Power (max.) 100 W.
Product type

USB cable

Cable specs

USB 3.2 2nd Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

5.00 m

Cable features

Shielded

Cable design

Round

Connector version

straight

Transfer rate (max.)

10 GBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB 3.2 Gen 2 (USB 3.1)

Cable type

USB cable

Cable use

C13/C14 appliances

Charging method (Power Delivery)

with USB Power Delivery

Output voltage

20 V

UKCA

yes

Quantity per pack

1 Stück(e)

Output current (max)

5 A

USB Power Delivery up to

100 W

Documents & Downloads

Datasheet

Datasheet 3629069 Roline USB cable USB 3.2 2nd Gen USB-C® plug, USB-C® plug 5.00 m Black Shielded 11.02.9066

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.