• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline USB cable USB4™ USB-C® plug, USB-C® plug 1.00 m Black Shielded 11.02.9096

1/3
Product type
USB cable
Cable specs
USB4™
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB 4 Gen 3x2 cable in high quality with the reversible USB-C plug at both ends for data transfer rates of up to 80 Gb/s and USB Power...

  • Suitable for data transfer rates of up to 80 Gbit/s.
  • Supports USB Power delivery up to 48V / 5A
  • Gold-plated contacts for low wear
  • High quality cable with thick shielding
  • Reversible USB-C connector at both ends

Technical specifications

  • Product group: Cable
  • Product type: USB4 cable
  • Colour, black
  • Length: 1 m
  • Transmission quality: USB4 Gen3x2 80 Gbit/s
  • USB Type C (USB-C) plug / USB Type C (USB-C) plug
  • Page 1 Type of connector: USB Type C (USB-C)
  • Page 1 Type of connection: Male (plug)
  • Page 2 Type of connector: USB Type C (USB-C)
  • Page 2 Type of connection: Male (plug)
  • Colour (cable): Black
  • Max. Resolution 7680 x 4320 @60Hz (8K, UHD-2)
  • Maximum data transfer rate is 80 Gbps
  • Range of application: External
  • Supported charging technology: USB-PD - USB Power delivery
  • Power (max.) 240 W.
  • Cable shielding: Shielded
  • Min. Operating temperature 0 °C
  • Max. operating temperature: 45 °C
  • Min. Storage temperature: -20 °C
  • Storage temperature max. 70 °C.
  • Weight: 46 g
  • Packaging height 20 mm
  • Package width 70 mm
  • Packaging depth 70 mm
  • Package weight: 0.07 kg
  • Gross weight: 0.07
Product type

USB cable

Cable specs

USB4™

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

1.00 m

Cable features

Shielded

Cable design

Round

Connector version

straight

Connection type

USB4™

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796708 Roline USB cable USB4™ USB-C® plug, USB-C® plug 1.00 m Black Shielded 11.02.9096

User & Safety Instructions

User & Safety Instructions 3796708 Roline USB cable USB4™ USB-C® plug, USB-C® plug 1.00 m Black Shielded 11.02.9096

Description


USB 4 Gen 3x2 cable in high quality with the reversible USB-C plug at both ends for data transfer rates of up to 80 Gb/s and USB Power delivery up to 48V / 5A (240 W). USB 4 Gen 3x2 cable in high quality with close shielding. With the reversible type C connector at both ends. Gold plated contacts for low wear with high mating cycles. Suitable for data transfer rates of up to 80 Gbit/s. Supports USB Power delivery up to 48V / 5A (240 W)

This text is machine translated.

Scope of delivery

  • ROLINE USB4 GEN3X2 CABLE, C–C, ST/ST

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.