• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline USB cable USB4™ USB-C® plug, USB-C® plug 2.00 m Black Shielded 11.02.9083

Product type
USB cable
Cable specs
USB4™
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline USB4 Gen2 cable, C–C, ST/ST, 20Gbps, 100W, black, 2 m

  • USB 4 2x 2nd Gen cable in high quality with improved shielding
  • With the reversible type C connector at both ends
  • Gold plated contacts for low wear with high mating cycles
  • Suitable for data transfer rates of up to 20 Gbit/s.
  • Supports USB Power delivery up to 20V / 5A

Technical specifications

Product type

USB cable

Cable specs

USB4™

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Shielding

Full shielding

Cable features

Shielded

Cable design

Round

Connector version

straight

Transfer rate (max.)

20 GBit/s

Connection type

USB4™

Type A

USB

Type B

USB

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887913 Roline USB cable USB4™ USB-C® plug, USB-C® plug 2.00 m Black Shielded 11.02.9083

Description

USB 4 2x 2nd Gen cable in high quality with the reversible USB-C connector at both ends for data transfer rates of up to 20 Gb/s and USB Power delivery up to 20V / 5A.

ROLINE USB4 2X 2ND GEN CABLE WITH C-TYPE CONNECTORS - HIGH-SPEED CHARGING AND CONNECTING CABLE FOR SMARTPHONE OR TABLET
Key benefits of USB4 include very fast data transfer speeds (up to 40 Gbps), better video bandwidth management (through a protocol tunneling process that simultaneously sends DisplayPort, PCIe and USB packets and allocates bandwidth accordingly), and optional compatibility with Thunderbolt-3 products.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.