• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline VESA adapter Silver (metallic)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • VESA standard 100 x 100 mm, 200 x 100 mm, 200 x 200 mm, 400 x 400 mm, 400 x 200 mm
Product type

VESA adapter

Factory colour

Silver (metallic)

Material (details)

Metal

Weight

0.857

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342589 Roline VESA adapter Silver (metallic)

Description

Adapter for extending the VESA dimensions of a monitor or TV holder

This text is machine translated.

Scope of delivery

  • incl. Fixing screws

What kind of TV & Monitor Wall Bracket Extensions are you looking for?