• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROLLCART 11-1294 Bail attachment (W x H) 1.6 m x 60 cm Steel powder-coated Gentian blue (RAL 5010) 1 pc(s)

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bail attachment

Material

Steel

Width

1.6 m

Height

60 cm

Dim

(W x H) 1.6 m x 60 cm

Weight

2.8 kg

Factory colour

Gentian blue (RAL 5010)

Material properties

powder-coated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1445769 ROLLCART 11-1294 Bail attachment (W x H) 1.6 m x 60 cm Steel powder-coated Gentian blue (RAL 5010) 1 pc(s)